• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Calima 46060 Tent peg hammer 420 mm x 110 mm x 55 mm 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Calima Tent peg hammer

  • With brush for cleaning dirty tent herrings
  • With herring puller

Technical specifications

Product type

Tent peg hammer

Dim

(L x W x H) 420 x 110 x 55 mm

Weight

650 g

Factory colour

Black-silver

Material

Steel

Width

110 mm

Height

55 mm

Length

420 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338230 Calima 46060 Tent peg hammer 420 mm x 110 mm x 55 mm 1 pc(s)

Description

For breaking up tent herring easily. Robust and durable with non-slip handle.
Thanks to the steel hook at the grip end, pulling the herring out of the floor is much easier.
With extension (extendable). Includes brush for cleaning dirty tent herring.

This text is machine translated.

Scope of delivery

  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)