• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss 5100-475 Universal enclosure 121 x 121 x 96 Aluminium (die-cast) Silver 10 pc(s)

Product type
Universal enclosure
Material
Aluminium (die-cast)
IP rating
IP54
Width
121 mm
Height
96 mm
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 22.50 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss 5100-475 Project Diecast Natural 121 x 121 x 96mm 5100 Series

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium (die-cast)

IP54

Factory colour

Silver

Length

121 mm

Width

121 mm

Height

96 mm

Content

10 pc(s)

Dim

(L x W x H) 121 x 121 x 96 mm

RoHS-compliant

Yes

Type

5100-475

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694396 Camdenboss 5100-475 Universal enclosure 121 x 121 x 96 Aluminium (die-cast) Silver 10 pc(s)

Description

Features

  • Material functions as a screening layer & heat sink
  • Temperature resistance to ≥ 300° C
  • Close fitting flanged lids using self tapping screws
  • Smooth surface & edges
  • Standard unit includes: Base, lid and 4x self-tapping screws
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)