• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss 7300-304C Fitting bracket 115 x 65 x 40 Acrylonitrile butadiene styrene Light grey, Clear 1 pc(s)

Image similar
Product type
Fitting bracket
Material
Acrylonitrile butadiene styrene
IP rating
IP65
Width
65 mm
Height
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 14.99
-7 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABS industrial housing 7300

Our service for you

  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

Product type

Fitting bracket

Material

Acrylonitrile butadiene styrene

IP65

Factory colour

Light grey

Clear

Length

115 mm

Width

65 mm

Height

40 mm

Content

1 pc(s)

Dim

(L x W x H) 115 x 65 x 40 mm

RoHS-compliant

Yes

Type

7300-304C

Documents & Downloads

Datasheet

Datasheet 1279942 Camdenboss 7300-304C Fitting bracket 115 x 65 x 40 Acrylonitrile butadiene styrene Light grey, Clear 1 pc(s)

What kind of Universal Enclosures are you looking for?