• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CBHEX1-06-BK Universal enclosure 146 x 130 x 45 ABS plastic Black 25 pc(s)

1/4
Product type
Universal enclosure
Material
ABS plastic
Width
130 mm
Height
45 mm
Content
25 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.20 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss CBHEX1-06-BK Hex-Box IoT Enclosure 6 Vented Panels Black

Our service for you

Technical specifications

Product type

Universal enclosure

Features

vented

Material

ABS plastic

Factory colour

Black

Length

146 mm

Width

130 mm

Height

45 mm

Content

25 pc(s)

Dim

(L x W x H) 146 x 130 x 45 mm

RoHS-compliant

Yes

Type

CBHEX1-06-BK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694473 Camdenboss CBHEX1-06-BK Universal enclosure 146 x 130 x 45 ABS plastic Black 25 pc(s)

Description

Features

  • 6 Vented panels
  • Colour black RAL9005
  • Standard unit includes base, top, 6 x panels, 3 x 16mm thread forming (Pozi CSK) screws
  • PCB Mounting in the top and base
  • Number index in base aids wall mounting, PCB orientation and assembly
  • Allows cable entries from all sides
  • Guide for cable knock-out
  • Smooth bevelled lid with flat top
  • Suitable for a 2.5” screen and perfect for digital printing
  • UK Manufactured from 100% recyclable material
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)