• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CMEB/1ST/E/KIT-CON DIN rail casing 90 x 17.86 x 61.30 Polycarbonate (PC) 1 pc(s)

Product type
DIN rail casing
Material
Polycarbonate (PC)
Width
17.86 mm
Height
61.30 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CMEB/E expansion module for CMEB DIN rail housing

  • Clip-together design (no screws required)Vertical and horizontal PCB mounting possibleRemovable side panelsSolderable connection terminals

Our service for you

Technical specifications

Product type

DIN rail casing

Material

Polycarbonate (PC)

Type

Extension part without side walls

Pins

8

Length

90 mm

Width

17.86 mm

Height

61.30 mm

Content

1 pc(s)

Certification marks

UL 94 V-0

Dim

(L x W x H) 90 x 17.86 x 61.30 mm

RoHS-compliant

Yes

Type

CMEB/1ST/E/KIT-CON

Documents & Downloads

Datasheet

Datasheet 2574712 Camdenboss CMEB/1ST/E/KIT-CON DIN rail casing 90 x 17.86 x 61.30 Polycarbonate (PC) 1 pc(s)

Datasheet 2574712 Camdenboss CMEB/1ST/E/KIT-CON DIN rail casing 90 x 17.86 x 61.30 Polycarbonate (PC) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2574712 Camdenboss CMEB/1ST/E/KIT-CON DIN rail casing 90 x 17.86 x 61.30 Polycarbonate (PC) 1 pc(s)

Description

Expansion module for the expandable DIN rail housing CMEB has connection terminals with solderable connections

This text is machine translated.

Features

  • Housing base with solid top

Scope of delivery

  • Housing base with solid top

More interesting products

(*All information is plus legal VAT)