• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss Pin housing PCB Total number of pins 16 Contact spacing: 5.08 mm CTB9308/16 50 pc(s) Piece

Product type
Pin housing PCB
Connector type
Plug, vertical mount
CS
5.08 mm
Total number of pins
16
Packaging type
Piece
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.30 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss CTB9308/16 16 Way 12A Pluggable Top Entry Header Closed 5.08mm Pitch

  • Content: 50 pc(s)
  • Total number of pins: 16

Our service for you

Technical specifications

Packaging type

Piece

Product type

Pin housing PCB

Connector type

Plug, vertical mount

Connector system

wire-to-board

CS

5.08 mm

Total number of pins

16

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

AWG max.

12

Connection

Soldering

Print

Manufacturer part #

CTB9308/16

max. cross section

2.5 mm²

RoHS-compliant

Yes

Max. temperature

110 °C

Type

CTB9308/16

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694576 Camdenboss Pin housing PCB Total number of pins 16 Contact spacing: 5.08 mm CTB9308/16 50 pc(s) Piece

Description

Features

  • 12A current rating, 320V voltage rating Solder termination PCB mounting 2.5mm²wire size Tinned brass contact material Polyamide 66 housing material, green colour 110°C working temperature Polarised mouldings Anti solder wicking 2.5mm²cable entry UL94-V0 flame retardant moulding Guided pin alignment Manufacturer's part CTB9308/16
  • This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)