• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss Pin housing PCB Total number of pins 2 Contact spacing: 5 mm CTBP9350/2AO 1000 pc(s)

Product type
Pin housing PCB
Connector type
Plug, horizontal mount
CS
5 mm
Total number of pins
2
Features
+ locking screws
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.13 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamBlock Plus CTBP9350/2AO 5mm Pitch Horizontal Male Header Open Ends 2 Pole

  • Content: 1000 pc(s)
  • Total number of pins: 2

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, horizontal mount

Features

+ locking screws

CS

5 mm

Total number of pins

2

Width

12 mm

Content

1000 pc(s)

AWG max.

14

AWG (min.)

28

Dim

(L x W x H) 11.2 x 12 x 8.5 mm

Connection

Soldering

Print

Case material

PA 66

Manufacturer part #

CTBP9350/2AO

Insulation material

PA 66

Height

8.5 mm

Length

11.2 mm

max. cross section

1.5 mm²

RoHS-compliant

Yes

Type

CTBP9350/2AO

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686059 Camdenboss Pin housing PCB Total number of pins 2 Contact spacing: 5 mm CTBP9350/2AO 1000 pc(s)

Description

Features

  • Moulded in UL94-V0 flame-retardant PA66Polarised mouldingAnti-solder wickingGuided pin alignmentCaptive screwsWire capacity 1.5mm²(28 to 14AWG)Pitch 5mmLength 11.2mmWidth 12mmHeight 8.5mmManufacturer's part CTBP9350/2AO
  • This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)