• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss RX2004/S RX2004S Modular casing 29 x 21 x 14 Acrylonitrile butadiene styrene Black 1 pc(s)

Image similar
Product type
Modular casing
Material
Acrylonitrile butadiene styrene
Width
21 mm
Height
14 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal small housing RX

Our service for you

  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

Product type

Modular casing

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Length

29 mm

Width

21 mm

Height

14 mm

Inside width

21 mm

Inside height

14 mm

Internal depth

29 mm

Content

1 pc(s)

Dim

(L x W x H) 29 x 21 x 14 mm

RoHS-compliant

Yes

Type

RX2004/S

Documents & Downloads

Datasheet

Datasheet 1279528 Camdenboss RX2004/S RX2004S Modular casing 29 x 21 x 14 Acrylonitrile butadiene styrene Black 1 pc(s)

What kind of Universal Enclosures are you looking for?