• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss RX2010/S Modular casing 74 x 50 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)

Image similar
Product type
Modular casing
Material
Acrylonitrile butadiene styrene
Width
50 mm
Height
28 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 4.39
-25 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal small housing RX

Our service for you

  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

Product type

Modular casing

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Length

74 mm

Width

50 mm

Height

28 mm

Inside width

50 mm

Inside height

28 mm

Internal depth

74 mm

Content

1 pc(s)

Dim

(L x W x H) 74 x 50 x 28 mm

RoHS-compliant

Yes

Type

RX2010/S

Documents & Downloads

Datasheet

Datasheet 1279534 Camdenboss RX2010/S Modular casing 74 x 50 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1279534 Camdenboss RX2010/S Modular casing 74 x 50 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)