• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camille Bauer LINAX PQ3000 Network diagnostics Power testing

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network diagnostics

Reading category

CAT III 600 V

Manufacturer's standards (no certificate)

Dim

(W x H) 144 mm x 144 mm

Features

Power testing

Width

144 mm

Height

144 mm

Interfaces

Ethernet

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532087 Camille Bauer LINAX PQ3000 Network diagnostics Power testing

Conformity certificate

Conformity certificate 3532087 Camille Bauer LINAX PQ3000 Network diagnostics Power testing

Description

Stationary Power quality measuring technology in class A as front-panel mounting (144 x 144 mm). The LINAX® PQ3000 combines the properties of a normative PQ meter with functions for energy consumption and power state analysis. The modern, multi-lingual design permits the device to operate or parameterise intuitively via the device website or the high-resolution color TFT display. The integrated web server enables remote query, display and analysis of the measured data. No additional software is required. Power quality analysis The equipment enables a permanent evaluation of the power quality according to IEC 61000-4-30 Ed. 3 in class A. The recorded PQ events (voltage drop, voltage surge, voltage cut, RVC, current surge and frequency change, homoppolar voltage) serve both to prove that disturbances have occurred and to search for the source of interference in order to increase the security of supply. The statistical voltage and current values can be used to verify compliance with supply contracts or internal specifications. The evaluation according to EN 50160, IEC 61000-2-2/4/12, IEEE 519, GB/T or self-defined limits can be made after measurement and appropriate reports of conformity can be created directly via the device website (PQEasy report). Independent certification according to IEC 62586-2, for class A according to IEC 61000-4-30 Ed. 3 by Swiss Federal Institute for Metrology METAS Support of the standardized, manufacturer-independent PQDIF format according to IEEE 1159.3 Adjustable event recording duration Event display via website with time-Zoom and value reading Energy flow analysis Power mean values with trend analysis for avoiding load peak load profile storage with variable bandwidth (min/max) per interval Active energy class (IEC 62053-24:2014) 0.2S, reactive energy class (IEC 62053-22:2003) 0.5S Further averages and counters with selectable base size. Configuration With TFT display, for control panel installation 4 3 current transformer inputs (1/5A), 42...1/60...69.5Hz 110...230 V AC, 130...230 V DC Ethernet (Modbus/TCP) + RS485 (RTU) Modbus + REMAINDER interface 2 digital input passive 2 digital outputs passive extension 2 (input and output): 50 relays (change contact) Extension 2 (Connectivity): Without extension 1 (Extra Feature): Temperature monitoring, 2-channel test protocol English communication Ethernet (Modbus/TCP, http/https, NTP, SFTP, SYSLOG, REST API) Modbus/RTU Automated data export (CSV and PQDIF files) to SFTP server Cyber Security (OT) / Cyber Protection Role-based access authorization (RBAC) Hypertext Transfer Protocol Secure (https) Client Whitelist Audit Log [registration of all manipulations] Sys-Log Secure firmware updates Data logger PEN-Test Other features 4 Current and 4 voltage measurement channels with 0.1% accuracy Measurement category 600V, 600V CAT III (voltage), 300V,CAT III (current) Standard I/O: 1 digital input, 2 digital outputs 16 GB data memory Sampling rate: 18kHz Monitoring and alarming via limit values and monitoring functions For control panel installation 144x144mm Identical operation as devices of the SINEAX® AM/DM series and CENTRAX® CU test protocol Included Data analysis The free software PQdiffractor from Electrotek Concepts can be downloaded via the link www.pqview.com/pqdiffractor/ (registration required). This software can be used to analyze the data from the PQDIF files, save it in CSV format or export it as a graphic. Digital network management With the SMARTCOLLECT® SC2 software a complete ecosystem for Power quality and Power monitoring can be built.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.