• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camille Bauer LINAX PQ5000CL Network diagnostics 3-phase Power testing

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network diagnostics

Manufacturer's standards (no certificate)

Measurement type

3-phase

Features

Power testing

Interfaces

Ethernet

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532070 Camille Bauer LINAX PQ5000CL Network diagnostics 3-phase Power testing

Conformity certificate

Conformity certificate 3532070 Camille Bauer LINAX PQ5000CL Network diagnostics 3-phase Power testing

Description

Smart grid solution with a scalable measurement system. Line quality evaluation with modular load flow information for line level 7 (low voltage). The respective current measurement values are processed with the so-called Current Link modules. The individual Current Link technology and its sensors (Rogowski) are provide scalable networks using signal loop via coaxial cables. Thus the installation expenditure is reduced to an absolute minimum and a professional cable routing is ensured. In addition, this measuring system for determining the power quality is extremely cost-efficient and on top metrologically certified. The scalable measuring instrument almost combines the range of transducer according to IEC60688, Power metering and monitoring according to IEC61557-12 and Power quality instruments according to IEC62586-1. Monitoring of the feed in substations Monitoring of industrial power distribution systems Power optimization by identification of the load behavior General Smart grid applications. Monitoring of low voltage outlets in transformer stations Monitoring of industrial power distribution systems Energy optimization by identification of load behavior General Smart grid applications. Configuration In field housing, without display Nominal frequency: 50 Hz Without current measurement in the basic device Auxiliary power: Via measuring input L1-N, nominal voltage 100...230V Ethernet (Modbus/TCP) + RS485 (RTU) Modbus + REST-Interface Without connection for GPS time synchronization Function USB connection: No IEC 61850 protocol Without current link RMS 1/2-fault writing Test protocol English communication Ethernet (Modbus/TCP, http/https, SYTP, SYTP, SYLOG REST API) Modbus/RTU Optional: IEC61850 Automated data export (CSV and PQDIF files) to SFTP server Cyber Security (OT) / Cyber Protection Role-based access authorization (RBAC) Hypertext Transfer Protocol Secure (https) Client Whitelist / Client IEC61850 Whitelist [Firewall] Audit Log [Registration of all manipulations] Sys Log Secure firmware updates Data export to Ed PQI 61000-4-30. 3 of Class A as basic device A scalable system for certified power quality as well as for load and efficiency management for up to 10 channels (32 conductors) Monitoring of 3 or 4-stream outputs with 3P/3PN Current Link modules (max. 32 currents) Simultaneous measurement of multiple outputs instead of the traditional measurement per outlet Direct conformity reporting and event display by PQEasy reporting via web browser (e.g. according to EN 50160) Fault recording of voltage events, Optional with the time-synchronized currents of the reference channel Time-synchronous load management for U/I/P/Q/PF Current measurement per current link channel "IN1 (typical/maximum) of 8 A / 1’000 A" and "IN2 (typical/maximum) of 400’000 A / 20’000 A" power tariff counters P & Q (reference & supply) System management by means of a user-friendly multi-device tool for simple commissioning and an efficient maintenance Small space requirement & low wiring expenditure based on scalable current sensors A switch-off of the system for installation of the measuring system is not necessary due to the non-invasive Rogowski measuring technique Very high robustness by proven coaxial principle Current values are time-synchronous to the voltage (IEC 61000-4-30) Open communication system makes possible a high connection flexibility to parallel as well as higher-level systems Very fast installation with robust measurement technology Sampling rate of the currents 54 kHz test protocol Included in delivery Data analysis Via the link www.pqview.com/pqdiffractor/ the free software PQdiffractor by Electrotek Concepts can be downloaded (registration necessary). This software can be used to analyze the data from the PQDIF files, save it in CSV format or export it as a graphic. Digital network management With the SMARTCOLLECT® SC2 software a complete ecosystem for Power quality and Power monitoring can be built. Measuring device PQ5000CL (PQ5000 with extension Current Link) Rogowski current sensors Current Module 3P and / or 3PN safety instructions (multilingual)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.