

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

HSEUIreg07201.30T
Bench PSU (adjustable voltage)
1 x
720 W
SMPSU
Analogue
programmable
(L x W x H) 114.5 x 200 x 130 mm
Manufacturer's standards (no certificate)
2900 g
Terminal strip
30 V DC
0 V DC
30 A
0 A
± 0,2 %
400000 h
Synchronised
200 mm
130 mm
114.5 mm
50 mV
70 °C
-20 °C
0 - 30 A
115 - 230 V AC
90 - 265 V AC
0 - 30 V DC
yes
Datasheet 630960 Camtec HSEUIreg07201.30T Bench PSU (adjustable voltage) 0 - 30 0 - 30 A 720 W Analogue programmable No. of outputs 1 x
User & Safety Instructions 630960 Camtec HSEUIreg07201.30T Bench PSU (adjustable voltage) 0 - 30 0 - 30 A 720 W Analogue programmable No. of outputs 1 x
Information 630960 Camtec HSEUIreg07201.30T Bench PSU (adjustable voltage) 0 - 30 0 - 30 A 720 W Analogue programmable No. of outputs 1 x