

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

HSEUreg04801.15T
Bench PSU (adjustable voltage)
1 x
480 W
SMPSU
Analogue
programmable
(L x W x H) 114.5 x 200 x 130 mm
Manufacturer's standards (no certificate)
2900 g
Spring-loaded terminal
15 V DC
0 V DC
26 A
26 A
± 0,5 %
400000 h
Synchronised
200 mm
130 mm
114.5 mm
40 mV
70 °C
-20 °C
26 A
115 - 230 V AC
90 - 265 V AC
0 - 15 V DC
yes
Datasheet 630931 Camtec HSEUreg04801.15T Bench PSU (adjustable voltage) 0 - 15 26 A 480 W Analogue programmable No. of outputs 1 x
User & Safety Instructions 630931 Camtec HSEUreg04801.15T Bench PSU (adjustable voltage) 0 - 15 26 A 480 W Analogue programmable No. of outputs 1 x
Information 630931 Camtec HSEUreg04801.15T Bench PSU (adjustable voltage) 0 - 15 26 A 480 W Analogue programmable No. of outputs 1 x