• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon 4431C001 GI-56 M Ink refill Original Canon Magenta 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 177.70)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Ink refill

Colour

Magenta

Compatible with

Canon

Type

Original

Page yield

14000 Sides

Content

1 pc(s)

Manufacturer part #

4431C001

Short ID

GI-56 M

Screen size diagonal (inches)

0 inch

Ink volume

135 ml

Supplies type

Ink refill

Weight

5

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3013863 Canon 4431C001 GI-56 M Ink refill Original Canon Magenta 1 pc(s)

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

This 135 ml bottle of magenta-ink produces crystal-clear, razor-sharp documents. This ink is Ideal for business documents and enables the printing of up to 11,959 pages with a full bottle, so that up to refill there is more time to work. The unique pigment ink provides for high-quality printing results. If the document is completely dry, the ink does not smudge so easily and does not become damp when written with a marker; small characters are clear and clearly legible and the text is resistant to friction and moisture. Also, the improved, foolproof design of the bottles, which you don't need to squeeze, ensures that you never accidentally refill an ink tank with the wrong bottle.

This text is machine translated.

Scope of delivery

  • Canon GI-56M magenta ink refill

What kind of Printer Ink Refills are you looking for?

More interesting products

(*All information is plus legal VAT)