• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon i-SENSYS MF 655 Cdw Multifunction printer Laser Colour A4 Printer, scanner, copier ADF, Duplex, LAN, USB, Wi-Fi

Eco
1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

i-SENSYS MF 655 Cdw Multifunction printer A4

  • 21 pages/min. A4 print speed
  • Print and scan connectivity
  • Secure printing with PIN and system verification at startup
  • 12.7 cm color touchscreen
  • A circular logo with the inscription 'Blue Angel - The Environmental Label' shows a stylised little figure in blue with a laurel wreath.

Technical specifications

Product type

Multifunction printer

Functions

Printer, scanner, copier

Print resolution

1200 x 1200 dpi

Print speed (black/white)

21 pages/min

Print speed (colour)

21 pages/min

Paper size (max.)

A4

No. of feeders

2

Paper volume

250-sheet cassette + manual feed

Paper load (tray 1)

250 Sheet

Scan resolution

600 x 600 dpi

Paper load (multi-purpose feeder)

1 Sheet

Scan area/width (max.)

210 x 297 mm

Document feed

50 Sheet

Interfaces

USB A (USB 2.0)

USB type B

USB A (Host)

Gigabit LAN (1 Gbps)

Wi-Fi 4 (IEEE 802.11)

Display

5" LCD touch screen display

Features

AirPrint-compatible

Duplex printing

Flatbed

Colour display

Touch display

ADF with cover

Network-enabled

ADF (duplex)

Wi-Fi Direct Print

Wi-Fi-compatible

Related consumables

Canon cartridge 067 black (1,350 pages)
Canon Cartridge 067H Black (3,130 pages)
Canon cartridge 067 cyan (1,250 pages)
Canon cartridge 067H cyan (2,350 pages)
Canon cartridge 067 magenta (1,250 pages)
Canon cartridge 067H magenta (2,350 pages)
Canon cartridge 067 yellow (1,250 pages)
Canon cartridge 067H yellow (2,350 pages)

Type

Colour

Width

451 mm

Height

360 mm

Depth

460 mm

Dim

(W x H x D) 451 x 360 x 460 mm

Factory colour

White

Grey

Weight

22.6 kg

Printing technology

Laser

Duplex unit

Yes

Fax mode

No

Network

Yes

Document feeder

Yes

Wi-Fi

Yes

NFC

No

Suitable for

Text document printing (colour)

Text document printing (B/W)

Speed (max.)

21 pages/min

Series

i-SENSYS

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 219

Documents & Downloads

Datasheet

Datasheet 3123447 Canon i-SENSYS MF 655 Cdw Multifunction printer Laser Colour A4 Printer, scanner, copier ADF, Duplex, LAN, USB, Wi-Fi

User & Safety Instructions

User & Safety Instructions 3123447 Canon i-SENSYS MF 655 Cdw Multifunction printer Laser Colour A4 Printer, scanner, copier ADF, Duplex, LAN, USB, Wi-Fi

Description


These well-networked color laser multifunction systems maximize your printing and scanning efficiency
Comprehensive connectivity options with the cloud and mobile devices enable easy access to documents from any location, while optimized workflows make daily tasks efficient.

Access files in the cloud
The standard cloud connectivity is compatible with Google Drive, Dropbox and OneDrive so that you can quickly and easily print and scan directly from the cloud.

Print from your smartphone
The Canon PRINT business APP, AIRPRINT (Apple) and Mopria (Android) are available for mobile connectivity. This allows you to print from anywhere you are from your mobile device.

Automate everyday tasks
Customize your workflow with the Application Library so that tasks such as printing saved forms, scanning to e-mail, and copying documents at the touch of a button are possible.

Protect confidential documents
Security features include Secure PIN, which does not automatically print sensitive documents, and Verify System at Startup to protect devices from hackers and virus threats.

Increased efficiency
High print speeds, time-saving duplex scanning in one go and a large color touch-screen enable efficient print and scan workflows.

This text is machine translated.

Hints

Printer cable not included.
Add to cart.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.