
Highlights & Details
i-SENSYS MF754CDW Multifunction printer A4
- Business Laser color printing
- Print colors: Black, cyan, magenta, yellow
- Color copying color scan color faxes
- Storage capacity: 1024 MB
- Built-in 1200 MHz processor
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
33 pages/min
- Print speed (colour)
33 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
250 Sheet
- Paper load (tray 1)
250 Sheet
- Scan resolution
600 x 600 dpi
- Interfaces
USB A (USB 2.0)
Gigabit LAN (1 Gbps)
Wi-Fi
- Display
12.7 cm LCD color touch screen
- Features
AirPrint-compatible
Network-enabled
Scan to USB
Wi-Fi-compatible
- Related consumables
Canon cartridge 069 black (2,100 pages)
Canon Cartridge 069H Black (7,600 pages)
Canon cartridge 069 cyan (1,900 pages)
Canon cartridge 069H cyan (5,500 pages)
Canon cartridge 069 magenta (1,900 pages)
Canon cartridge 069H magenta (5,500 pages)
Canon cartridge 069 yellow (1,900 pages)
Canon cartridge 069H yellow (5,500 pages)
- Built-in memory
1 GB
- Type
Colour
- Width
425 mm
- Height
430 mm
- Depth
461 mm
- Dim
(W x H x D) 425 x 430 x 461 mm
- Factory colour
White
Grey
- Weight
23.6 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Speed (max.)
33 pages/min
- No. of USB A 2.0 ports
1 x
- Power consumption (standby)
24 W
- CPU speed
1200 MHz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3334614 Canon i-SENSYS MF754CDW Multifunction printer Laser Colour A4 Printer, scanner, copier, fax Duplex, LAN, USB, Wi-Fi
User & Safety Instructions
User & Safety Instructions 3334614 Canon i-SENSYS MF754CDW Multifunction printer Laser Colour A4 Printer, scanner, copier, fax Duplex, LAN, USB, Wi-Fi
Description
Highest productivity
Print speeds of up to 33 pages/minute and scan speeds of up to 100 ISO-pages/minute (A4) enable an especially fast working. In addition, the systems are compatible with a wide range of print media and offer the ability to scan small documents such as checks and receipts.
Integrated cloud connectivity options
Centralize printing management with support for universal print from Microsoft and access directly documents from cloud storage services: Google drive, Dropbox and OneDrive.
Intuitive user experience
How to optimize workflows: The display can be individually adjusted with the desired symbols by drag-and-drop, and with the application library key combinations can be combined to form an icon on the display, so that a push of a button is all you need.
Security
Advanced boot-up system validation protects the device from hackers and virus threats, while Secure PIN restricts access to sensitive documents.
This text is machine translated.
Features
- Print speeds up to 33 ppm. (A4) and scanning up to 100 ISO pages/min. With double-sided scanning in one go for fast working
- Centralize printing management with cloud-based universal print from Microsoft and cloud connectivity to Google Drive, DropBox and OneDrive
- Protect documents and printing systems with reliable security features, including advanced system security to protect against hacking and secure PIN to restrict access to sensitive documents
- The Black/C/M/Y long-range toner cartridges deliver up to 7,600/5,500 pages – for optimum printing efficiency
- The configurable display and the application library with speed dial buttons enable an intuitive use
- Compatible with Windows, MacOS and Linux
Hints
What kind of Laser Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














