• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge PG-510 / CL-511 Original Set Black, Cyan, Magenta, Yellow 2970B010 Ink

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PG-510/CL-511 Multi Pack

  • Original Canon brand cartridge for best printing results
  • This text is machine translated.

Technical specifications

  • Compatible products: Pixma MP240, MP260, MP480
  • Cartridge capacity: Standard
  • Colour: Y
  • Print technology: Inkjet
  • Quantity: 2
  • Source data-sheet: Icecat.biz
  • Printing colours: Black, Cyan, Magenta, Yellow
  • Packaging type: Blister
Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

PG-510 / CL-511

Manufacturer part #

2970B010

Compatible with

Canon

Colour

Black

Cyan

Magenta

Yellow

Page yield

220 Sides

Content

1 Set

Replaces original item

PG510

CL-511

Supplies type

Ink

Description

PG-510 Black & CL-511 Original Ink Cartridges

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.