• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge PGI-1500 C Original Cyan 9229 B 001

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Canon ink cartridge PGI-1500 C Cyan 9229B001

  • Original Canon brand cartridge for best printouts

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

PGI-1500 C

Manufacturer part #

9229 B 001

Compatible with

Canon

Colour

Cyan

Ink volume

4.5 ml

Page yield

300 Sides

Content

1 pc(s)

Factory colour

Black

Rack size

483 mm (19")

Supplies type

Ink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2199794 Canon Ink cartridge PGI-1500 C Original Cyan 9229 B 001

Description

Business-class print quality

DRHD (Dual Resistant High Density) inks deliver crisp text and vibrant colors when printing. These pigment inks are exceptionally durable: They do not fade over time and are marker and abrasion-proof - ideal for high-quality business documents.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.