
Highlights & Details
Canon PIXMA TR4751i Multifunction printer
- Print, scan, copy, fax
- Compatible with the PIXMA Print Plan: Page-based monthly subscription service for inks
- Can also be operated from mobile device
- Automatic document feeder for up to 20 pages
- - Automatic two-sided printing
- Easy to install and operate
- Optional XL ink cartridges
- Auto Power On
- Apple AirPrint and Mopria (Android) support
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
8.8 pages/min
- Print speed (colour)
4.4 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper load (tray 1)
100 Sheet
- Scan resolution
600 x 1200 dpi
- Scan area/width (max.)
216 x 297 mm
- Document feed
20 Sheet
- Interfaces
Wi-Fi 4 (IEEE 802.11)
USB A (USB 2.0)
- Display
LC display
- Features
AirPrint-compatible
Duplex printing
Monochrome display
Borderless printing
Wi-Fi-compatible
- Related consumables
PG-575 (black); CL-576 (color); PG-575XL (black); CL-576XL (color)
- Type
Colour
- Width
435 mm
- Height
189 mm
- Depth
295 mm
- Dim
(W x H x D) 435 x 189 x 295 mm
- Factory colour
White
- Weight
5.8 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Duplex unit
Yes
- Single tank
No
- Fax mode
Yes
- Network
No
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
High-quality photo printing
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2902847 Canon PIXMA TR4751i Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax USB, Wi-Fi, Duplex
User & Safety Instructions
User & Safety Instructions 2902847 Canon PIXMA TR4751i Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax USB, Wi-Fi, Duplex
Description
Compact multi-function system with PIXMA Print Plan
Compatible with the PIXMA Print Plan – a flexible monthly subscription for ink on the basis of the printed pages – this multi-function system can copy, scan and fax multi-page files. With seamless WLAN connectivity, it is Ideal for use in the home.
Never stand without ink again
Sign up for the PIXMA Print Plan and you'll automatically get the ink delivered to your home before it runs out – with different rates that you can match exactly with your consumption.
Intelligent operation
Via WLAN you can control the multi-function system with the Canon PRINT APP from a mobile device. And if there is no WLAN available, the system offers Wi-Fi Direct for wireless printing.
Go to the cloud
Easy to print from the cloud and scan to the cloud* thanks to the PIXMA Cloud link in the Canon PRINT APP.
Increase productivity
Automatic double-sided printing and a 20-sheet ADF** for copying and scanning multi-page originals increase productivity.
The ideal solution for the home office
Compact 4-in-1 multifunction system – Ideal for home office use.
This text is machine translated.
Scope of delivery
- 4-in-1 PIXMA TR4751i multifunction system
- 2 FINE print heads with ink
- Power cable;
- Quick Reference Guides and other documentation
Hints
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















