• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canopy SF HD 800x600mm NSYSC86HD Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Product type
Switchboard cabinet mount
Dim
(L x W) 600 mm x 800 mm
Manufacturer part #
NSYSC86HD
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet mount

Dim

(L x W) 600 mm x 800 mm

Manufacturer part #

NSYSC86HD

Content

1 pc(s)

Width

800 mm

Length

600 mm

Type

NSYSC86HD

Grey

800

81 mm

630 mm

7035

800 mm

600 mm

Steel

TRUE

Powder coating

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2922305 Canopy SF HD 800x600mm NSYSC86HD Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2922305 Canopy SF HD 800x600mm NSYSC86HD Schneider Electric Content: 1 pc(s)

Description

Canopy SF HD 800x600mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)