• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cap 09350025402XL HARTING Content: 1 pc(s) Protective cover

Packaging type
Piece
Product type
Protective cover
Type
09 35 002 5402 XL
Manufacturer part #
09350025402XL
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: HAN® PushPull (V14)
  • Mating cycles ≥ 100
  • Net weight: 3.56 g
  • Protection class according to IEC 60529:IP65;IP67
  • Accessory type: Protective cap
  • Accessories description: For device side;with mounting strap
Packaging type

Piece

Type

09 35 002 5402 XL

Product type

Protective cover

Manufacturer part #

09350025402XL

Content

1 pc(s)

Other

Other

Other

Other

FALSE

IP65

FALSE

Documents & Downloads

Datasheet

Datasheet 3009048 Cap 09350025402XL HARTING Content: 1 pc(s) Protective cover

User & Safety Instructions

User & Safety Instructions 3009048 Cap 09350025402XL HARTING Content: 1 pc(s) Protective cover

Description

Protective cap, for device side, with fixing band, protection class IP65, IP67

This text is machine translated.