• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cap 09350025411 HARTING Content: 1 pc(s) Protective cover

Packaging type
Piece
Product type
Protective cover
Type
09 35 002 5411
Manufacturer part #
09350025411
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: HAN® PushPull (V14)
  • Mating cycles ≥ 100
  • Net weight: 5 g
  • Protection class according to IEC 60529:IP65;IP67
  • Accessory type: Protective cap
  • Accessories description: For cable side
Packaging type

Piece

Type

09 35 002 5411

Product type

Protective cover

Manufacturer part #

09350025411

Content

1 pc(s)

Other

Other

Other

Other

FALSE

IP65

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3009064 Cap 09350025411 HARTING Content: 1 pc(s) Protective cover

User & Safety Instructions

User & Safety Instructions 3009064 Cap 09350025411 HARTING Content: 1 pc(s) Protective cover

Description

Protective cap, for cable side, protection class IP65, IP67

This text is machine translated.