• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cap 09405105411 HARTING Content: 1 pc(s) Protective cap

Packaging type
Piece
Product type
Protective cap
Type
09 40 510 5411
Manufacturer part #
09405105411
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of locking: Screw lock
  • Temperature limit: -40 ... +125 °C
  • Net weight: 117 g
  • Material locking: Stainless steel
  • Protection class according to IEC 60529: IP65;IP68;IP6K9K according to ISO 20653
  • Accessory type: Cover cap
  • Description of accessories: For attachment casing
  • Frame size 10 HPR
  • Approvals DNV GL
  • Housing series: HAN® HPR Compact
  • Material housing: Aluminium die-cast; corrosion-resistant
  • Surface of housing: Powder-coated
  • Colour of housing: RAL 9005 (jet black)
  • Material sealing: NBR
  • Spanner opening 5
  • Protection class according to UL 50 / UL 50E:4;4X;12
  • Tightening torque screw locking: ‌ 4 Nm
Packaging type

Piece

Type

09 40 510 5411

Product type

Protective cap

Manufacturer part #

09405105411

Content

1 pc(s)

Material

Aluminium (die-cast)

Max. temperature

125 °C

Black

Other

Gland nut

-40-125 °C

Other

TRUE

IP65

FALSE

Documents & Downloads

Datasheet

Datasheet 3005423 Cap 09405105411 HARTING Content: 1 pc(s) Protective cap

Datasheet 3005423 Cap 09405105411 HARTING Content: 1 pc(s) Protective cap

User & Safety Instructions

User & Safety Instructions 3005423 Cap 09405105411 HARTING Content: 1 pc(s) Protective cap

Description

Cover cap, for attachment casing, size: 10 HPR, screw locking, stainless steel, Material housing: aluminum die-cast, corrosion-resistant

This text is machine translated.