• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cap round 1000mm ivory Rennsteig Werkzeuge 274 1000 2

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pry bar

Length

1000 mm

Weight

3200 g

Shank diameter

20 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815196 Cap round 1000mm ivory Rennsteig Werkzeuge 274 1000 2

Description

Nail iron around 1000 mm, special tool steel, forged, hardened, powder-coated, Made in Germany

Hints

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)