• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Captiva Desktop PC B6I 23V1 Intel® Core™ i5 i5-12400 4.4 GHz 16 GB RAM 500 GB SSD Intel UHD graphics Win 11 Home 71125

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Captiva B6I 23V1 Desktop PC

  • Intel® Core™ i5 i5-12400 12th Gen (Alder Lake) 6 core(s) / max. 4.4 GHz
  • RAM: 16 GB DDR4 SDRAM 2400 MHz
  • 500 GB SSD
  • Intel UHD graphics
  • Windows® 11 Home

Technical specifications

Product type

Desktop PC

Model

B6I 23V1

CPU series

Intel® Core™ i5

CPU

Intel® Core™ i5 i5-12400

Processor/type

i5-12400

Processor generation

12th Gen (Alder Lake)

Processor cores (No.)

6 x

CPU speed

2.5 GHz

CPU turbo clock speed (max.)

4.4 GHz

No. of processor P cores

6

CPU efficiency core boost clock

4.4 GHz

CPU performance core base clock speed

2.5 GHz

CPU performance core boost clock

4.4 GHz

CPU cache

18 MB

16 GB

RAM type

DDR4 SDRAM

Memory clock speed

2400 MHz

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics

Dedicated graphics card

No

SSD size (total)

500 GB

SSD 1 type

SSD

SSD

500 GB

SSD connection

M.2 PCIe

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of PS/2 ports

2 x

No. of USB A 2.0 ports

6 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

No. of VGA ports

1 x

Interfaces

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

HDMI™

Microphone (3.5 mm jack)

Headphone jack (3.5 mm)

PS/2

RJ45

VGA

Card reader

Wi-Fi 6 (IEEE 802.11ax)

Factory colour

Black

Width

235 mm

Height

488 mm

Depth

495 mm

Weight

11.3 kg

PSU power

350 W

Software included

Norton 360 Security (test version)

Features

Memory card reader

Operating system (Version)

Windows® 11 Home

Length

200 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3164066 Captiva Desktop PC B6I 23V1 Intel® Core™ i5 i5-12400 4.4 GHz 16 GB RAM 500 GB SSD Intel UHD graphics Win 11 Home 71125

Description

CAPTIVA B6I 23V1. Processor frequency: 2.5 GHz, processor family: Intel® Core™ i5, processor: I5-12400. Storage capacity: 16 GB, internal memory type: DDR4 SDRAM, memory frequency: 2400 MHz. Total storage capacity: 500 GB, storage media: SSD, integrated card reader. Built-in graphics card model: Intel® UHD Graphics. Installed operating system: Windows 11 Home, operating system architecture: 64-bit. Power supply 350 W. Product type: PC. Product color: Black

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.