
Highlights & Details
Captiva Captiva Notebook Highend Gaming I94-267G Gaming laptop
- 40.6 cm (16 inch)
- WQXGA
- 2560 x 1600 Pixel
- IPS
- Intel® Core™ i7
- i7-14650HX
- Number of cores: 16 x max. 5.2 GHzRAM: 16 GB;DDR5 RAM;5200 MHz1 TB SSD;Windows® 11 Home
Technical specifications
- Product type: Laptop
- Intel-core i7-14xx processor generation
- Processor socket BGA 1964
- Internal memory type DDR5 SDRAM
- SSD interface M.2
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- HDMI version 2.1
- Keyboard language: Switzerland
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Product type
Gaming laptop
- Type
Highend Gaming I94-267
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WQXGA
- Display properties
IPS
- Display resolution
2560 x 1600 Pixel
- CPU
Intel core i7-14650HX
- CPU series
Intel® Core™ i7
- Processor/type
i7-14650HX
- Processor cores (No.)
16 x
- CPU speed
1.6 GHz
- CPU turbo clock speed (max.)
5.2 GHz
16 GB
- No. of memory slots
2
- Configuration
SO-DIMM
- Memory clock speed
5200 MHz
- RAM / Max. upgrade
64 GB
- RAM type
DDR5 RAM
- Onboard graphics card
No
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® UHD graphics card
- Dedicated graphics card
No
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
Nvidia GeForce RTX 5070
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Fingerprint
No
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.3
- No. of HDMI ports
1 x
- No. of MiniDPs
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
350 mm
- Height
20 mm
- Depth
250 mm
- Weight
2.25 kg
- Battery / technology
Lithium polymer (LiPo)
- Operating time (max.)
5 h
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
16 inch
- CPU clock rate
16 x 1.6 GHz / max. 5.2 GHz
- Display
40.6 cm (16 inch)
- Screen size diagonal (cm)
40.6 cm
- Image format
16:10
- Frame rate
180 Hz
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Touchscreen (display)
No
- Material (details)
Metal, plastic
- Memory capacity
1 TB
- Power consumption (max.)
55 W
- 10/100/1000 Mbps ports
1 x
- Brightness
500 cd/m²
- Ethernet LAN
yes
- Number of built-in speakers
2
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Mobile network connection
no
- Number of HDDs installed
1
- Card reader integrated
yes
- Trusted Platform Module (TPM)
yes
- Total HDDs capacity
1 TB
- Thunderbolt 4 ports quantity
1
yes
- AC adapter power
210 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3736867 Captiva Gaming laptop Highend Gaming I94-267 40.6 cm (16 inch) WQXGA Intel® Core™ i7 i7-14650HX 16 GB RAM 1 TB SSD Intel
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














