
Highlights & Details
Captiva Power Starter I81-321 i Laptop
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- LED display, 60 Hz , FHD, Matt
- Intel® Core™ i7
- i7-1255U
- Number of cores: 10 x max. 4.7 GHzRAM: 64 GB;DDR4 RAM;2400 MHz2000 GB SSD;Windows® 11 Home
Technical specifications
- Material housing (display): Plastic
- Socket (processor): BGA1744
- Plug-in type (processor): Soldered/mobile
- Chipset (processor): Intel
- Slots (Used) (Memory): 2
- Number (SSD): 1
- SSD interface (hard drive): M.2
- LAN (communication): 1 GB LAN
- Card reader (interfaces): Yes
- Speakers (communication): 2
- Sound system (communication): High-definition audio, Sound Blaster CINEMA 6+
- Front camera HD type (communication): HD
- Compatible (operating system): Windows 11 (64-bit)
- Power supply/output: 45
- Output current of power supply (volt): 19
- Battery capacity (milliampere hours): 47
- Cooling system: Air cooling
- Login options: Password;Pin
- Type (drive): Ultraslim
- Size (drive) 9.0 / 9.5 mm
- Output current of power supply (Ampere): 2.37
- Keyboard: RGB illuminated with numeric keypad, touchpad with multi-gesture and scrolling function
- Product type
Laptop
- Type
BJ5 70IO 23V1
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
LED display
60 Hz
FHD
Matt
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU series
Intel® Core™ i7
- Processor/type
i7-1255U
- Processor cores (No.)
10 x
- CPU speed
1.7 GHz
- CPU turbo clock speed (max.)
4.7 GHz
64 GB
- Configuration
260-pin SO-DIMM
- Memory clock speed
2400 MHz
- RAM type
DDR4 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel iris Xe graphics
- SSD 1 type
SSD
- SSD
2000 GB
- SSD size (total)
2000 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Kensington lock
Multi-gesture TouchPad
TPM 2.0 module
- Drive
DVD burner
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB C®
VGA
HDMI™
Headphone/mic combo jack (3.5 mm)
Microphone input
RJ45
DC jack 3.5 mm
Wi-Fi 6 (IEEE 802.11ax)
Show more
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Width
361 mm
- Height
24.4 mm
- Depth
256 mm
- Weight
2100 g
- Battery / technology
Lithium-Ion
- Operating time (max.)
10.20 h
- Software included
Norton 360 Security (test version), Windows 11 Home (64 bit)
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
15 inch
- CPU clock rate
10 x 1.7 GHz / max. 4.7 GHz
- GPU brand
Intel
- Display
39.6 cm (15.6 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3440047 Captiva Laptop BJ5 70IO 23V1 39.6 cm (15.6 inch) Full HD Intel® Core™ i7 i7-1255U 64 GB RAM 2000 GB SSD German, QWERTZ I
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









