Security datasheet 805739 Caramba Copper Paste 100 g
Signal word
Attention
GHS / H Statements
H 319: Causes serious eye irritation
H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 264: Rinse … thoroughly after use
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
P 391: Collect spillage
P 501: Dispose of contents/container at …
Description
Provides highly effective protection and sliding layers on parts that are exposed to high temperatures. Preventive corrosion protection for screw connections in indoor and outdoor areas. Highly effective protection sliding, the highest mechanical requirements and temperatures (-30°C to +1.100°C). Avoids burning of metal parts, protects against corrosion. Quietsch and grinding noises are reduced. Ideal for sealing cylinder heads, exhaust systems as well as for corrosion prevention in the case of screw connections etc. resistant to water, salt, weak acids and alkalis.
Provides highly effective protection and sliding layers on parts that are exposed to high temperatures. Preventive corrosion protection for screw connections in indoor and outdoor areas. Highly effective protection sliding, the highest mechanical requirements and temperatures (-30°C to +1.100°C). Avoids burning of metal parts, protects against corrosion. Quietsch and grinding noises are reduced. Ideal for sealing cylinder heads, exhaust systems as well as for corrosion prevention in the case of screw connections etc. resistant to water, salt, weak acids and alkalis.
This text is machine translated.
Features
Avoids burning
Adhesive and abrasion-proof
Facilitates the installation and removal.
What kind of Lubricants & Grease are you looking for?