Security datasheet 805747 Caramba Lube MoS2 300 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 273: Avoid release into the environment
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Rust remover, lubrication and penetrating oil Multi-purpose oil for lubrication and maintenance of rust loosening, screw joints and connections. Thanks to the good creep assets are rusted screw connections in a jiffy loosened, displaces humidity, protected against corrosion and dry components are optimally lubricated. The proportion of solids provides for floating-active properties, quietsch and knarrgerausche are eliminated, protection against wear and tear is up to 300° C pressure and heat-resistant.
Rust remover, lubrication and penetrating oil Multi-purpose oil for lubrication and maintenance of rust loosening, screw joints and connections. Thanks to the good creep assets are rusted screw connections in a jiffy loosened, displaces humidity, protected against corrosion and dry components are optimally lubricated. The proportion of solids provides for floating-active properties, quietsch and knarrgerausche are eliminated, protection against wear and tear is up to 300° C pressure and heat-resistant.
This text is machine translated.
Features
Loosens rust and lubricates
Up to 300° C pressure and heat resistant
For screw joints and connections.
What kind of Lubricants & Grease are you looking for?