Security datasheet 805751 Caramba Rasant 661002 250 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Triggers an extremely fast rusted joints - through extreme cooling. For fast and simple rust removal - especially for old and hard roasted screws and tools. Triggers quickly extreme rust layers, dirt crusts, oil residues and gumming. The cold shock caused by micro-fine cracks appear in the rust structure, which the active ingredient can penetrate quickly and deeply. Silicone-free.
This text is machine translated.
Features
Loosens rust extremely fast
Quick action by freezing
For connections and tools.
Description
Triggers an extremely fast rusted joints - through extreme cooling. For fast and simple rust removal - especially for old and hard roasted screws and tools. Triggers quickly extreme rust layers, dirt crusts, oil residues and gumming. The cold shock caused by micro-fine cracks appear in the rust structure, which the active ingredient can penetrate quickly and deeply. Silicone-free.