• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caramba Silicone spray 300 ml

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 29.97)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silicone spray

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Silicone spray

Capacity

300 ml

Content

300 ml

Documents & Downloads

Security datasheet

Security datasheet 805757 Caramba Silicone spray 300 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 211: Do not spray on an open flame or other igntion source
  • P 271: Use outdoors or in a well-ventilated area only
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Multifunctional lubricant and care product for metal, plastic and rubber
Caramba silicone spray leaves a 100% silicone grease film. For clean and stain-free maintenance and lubrication of moving parts e.g. at locks, hinges, DIY and office machines, sports equipment, boats and camping cars. After spraying leaves a thin layer of silicone on different surfaces like plastic, rubber and metal. Protects rubber seals from premature aging and protects metal and chrome parts from corrosion and icing. Stops annoying squeaking and crackling noises. Also suitable for lubricating devices in the food processing industry – avoid contact with food.

This text is machine translated.

Features

  • Protects, maintains and lubricates
  • Clean and low odor
  • For metal, plastic and rubber.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)