• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carbon Tube Pipe (Ø x H) 6 mm x 500 mm Inside diameter: 4 mm 1 pc(s)

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 25.98)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carbon fibre tube

  • 100% pultruded carbon fibres

Our service for you

  • A stylised black circle with a white, pixelated border on a black background.

Technical specifications

Product type

Pipe

Dim

(Ø x H) 6 mm x 500 mm

Material

Carbon

Type

Tube

Length

50 cm

Height

500 mm

Width

6 mm

(Ø)

6 mm

Inside diameter

4 mm

Wall thickness

1 mm

Content

1 pc(s)

Material (details)

Carbon fibre (carbon)

Design type

Tube

Documents & Downloads

Datasheet

Datasheet 220261 Carbon Tube Pipe (Ø x H) 6 mm x 500 mm Inside diameter: 4 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 220261 Carbon Tube Pipe (Ø x H) 6 mm x 500 mm Inside diameter: 4 mm 1 pc(s)

Description

High quality carbon fibre tube for all areas of modelling.

Features

  • Resilient
  • Flexible
  • Highest breaking strength
  • 100 Full-Carbon

Hints

Tolerances up to diameter 2x3mm +/-0.03mm, from 2.5x4m to 3x5mm +/-0.05mm, from 4x5mm to 7x8mm +/-0.1mm and from 8x10 to size 10x12mm +/-0.15mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)