• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carpenter's chisel Kirschen 1205045

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Width

45 mm

Product type

Wood chisel

Blade width

45 mm

Length

390 mm

Weight

781 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1785314 Carpenter's chisel Kirschen 1205045

Description

Carpenter's chisel "Nero" half length, heavy, extra strong, with side chamfer with DIN 5141, with heavy, round beech stock and leather disk.

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?