• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carpenter's chisel set in suede leather bag 1205 4-piece. Kirschen 1958002

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carpenter's chisel set in suede leather bag 1205 4-piece.

  • Four man's chisels included in the delivery
  • All Carpenter's chisel securely stowed and cutting edges protected with leather insulation
  • Ideal for storage in the workshop or on construction sites
  • Safe transport for tools and people
  • Wood chisels are ideal for coarse and fine wood work in carpentry shops
  • Traditional tool for creating over-lapping and peg joints or for brushing out wooden surfaces
  • Heavy design with extra strong blade and large handle made of beech
  • Also comes with a strengthened hammer ring and clamp
  • Blades made of high-carbon tool steel
  • Tear-free polished blades with side chamfer
  • Angle of attack: 25 ° - for soft to medium-hard wood
  • 2/3 of the blade benefit surface hardened
  • For more information on the leather case:
  • 4 compartments
  • 100% genuine split leather from Europe
  • Convenient for storing and transporting Carpenter's batons
  • Protects against dust and humidity
  • Suitable for all ripping chisel sizes - from 20 mm - 50 mm blade width
  • Robust leather strap for tightening and closing the bag
  • Three locking levels in total
  • This text is machine translated.

Technical specifications

Product type

Wood chisel

Blade width

26 mm

30 mm

35 mm

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841791 Carpenter's chisel set in suede leather bag 1205 4-piece. Kirschen 1958002

Description

Features

  • Carpenter's chisel set in suede leather bag 1205

Hints

Note: Leather is a natural material - color and texture can vary slightly!

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)