• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carpower FGA-40HQ Noise filter Noise filter

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Noise filter

n.rel.

Dim

(L x W x H) 42 x 96 x 29 mm

Weight

110 g

Width

96 mm

Height

29 mm

Length

42 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331731 Carpower FGA-40HQ Noise filter Noise filter

Description

Features

  • High-end mass separating filters for the avoidance of signal interference and hum loops, which can occur when connecting the car radio to an amplifier
  • Gold-plated phono sockets
  • Input/Output impedance 12 kOhm
  • Frequency range20-3 0000 Hz
  • 0.001 % distortion factor
  • Transmission ratio 1:1
  • 42 x 29 x 96 mm, 110 g
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)