• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SLA-35 Preamplifier Preamplifier

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Frequency range: 3-50000 Hz, -1 dB
  • Input voltage: max. ±7 V
  • Output voltage: Max. 4.5 V
  • Input impedance: 35 kOhm/8.1 kOhm (Switch -5.6 dB)
  • Output impedance: 1.6 kOhm
  • Amplification Factor: 0.1-10(+/-20 dB) is continuously adjustable, in addition -5.6 dB, switchable
  • Harmonic distortion:
  • 68 dB
  • Signal-to-noise ratio:> 83 dB
  • Power supply: via suppl. Power supply
  • Dimensions: 88 x 37 x 103 mm
  • Weight: 450 g
Product type

Preamplifier

n.rel.

Dim

(L x W x H) 103 x 88 x 37 mm

Width

88 mm

Height

37 mm

Length

103 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332547 Monacor SLA-35 Preamplifier Preamplifier

Description

Features

  • Stereo level and impedance transformers when connecting smart phones, mobile phones, tablet PCs and MP3-players on an amplifier or mixer can be volume distortion or-loss. Through the correct setting of the impedance and amplification of the SLA-35 provides a better sound
  • Adjustable attenuation up to 1/10 (-20 dB) or Amplification up to 10 times (+20 dB)
  • Impedance switch Hi/Lo
  • Phono and 3.5-mm stereo jack inputs and outputs
  • Metal housing
  • Delivery including power supply tools 4 music 04/2013 a fine device to complement the tool case. Equipped with the required connections as well as the volume control with well-dimensioned amplification is the MONACOR SLA-35a helper for level adjustment. The processing is solid and service-friendly. Thanks to its excellent signal-to-noise ratio and the wide frequency range makes the SLA-35 next to the actually intended task as simple level plate and impedance transformers for high-end 'Edel-Hi-Fi'." purist Key world 04/2013" with the SLA-35 are also smartphones as an audio source on the mixer welcome, because the level / Impedance converter provides optimal signals. The result is a totally clean signals, the clipping on the one hand and noise on the other side. First-class processed!" "A great tool for the Generation Event Rookie 03/2013 Smartphone - the method employed is brilliantly simple and ingenious - via the rotary knob on the front panel, the input signal can be attenuated or amplified by a maximum of 20 dB and either a oversteer the following mixing desk and thus prevents clipping or understeer, connected with controller audibly snaps into place noise.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)