• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera Beauty 02662 Hair straightener Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Carrera hair straightener

  • Auto switch-off
  • Temperature locking function
  • LED temperature display
  • This text is machine translated.

Technical specifications

Product type

Hair straightener

Power supply (LOV)

mains-powered

Factory colour

Black

Features

incl. display

Cable length

1.8 m

50 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412102 Carrera Beauty 02662 Hair straightener Black

Description

Features

  • Heating plate: Aluminium with ceramic coating
  • Size of hot plate 110 x 25 x 7.7 mm
  • PTC-heating element with quick heating
  • With on/off button
  • LED temperature display
  • Variable temperature setting 150-170-190-210-230⁰C
  • Temperature locking function
  • Locking mechanism for space-saving storage
  • 360⁰ swiveling cable joint with suspension loop
  • Automatic shut-off after 60 minutes
  • 1.8 m visible 0.75 mm PVC-round cable

Scope of delivery

  • Hair straighteners
  • User manual

More interesting products

(*All information is plus legal VAT)