• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Bodycare Philips Hair straightener Black/silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Philips Essential HP8321/00 Hair straightener

  • 210 °C Styling temperature
  • Turmalin-ceramic plates

Technical specifications

  • Plates 28 x 100 mm
Product type

Hair straightener

Power supply (LOV)

mains-powered

Factory colour

Black/silver

Max. temperature

210 °C

Preheating time

60 s

Operating voltage

230 V / AC

Cable length

1.8 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2973189 Philips Bodycare Philips Hair straightener Black/silver

User & Safety Instructions

User & Safety Instructions 2973189 Philips Bodycare Philips Hair straightener Black/silver

Description


Smooth and shiny hair made easy
Long tourmaline ceramic plates, developed especially for simple and fast styling.

Easy to use
Short heat-up time, ready in 60 seconds
Key lock for secure and easy storage
Universal power supply for more mobility
Cable joint to avoid tangles
100 mm long plates for fast and easy smoothing

Beautifully styled hair
210 °C styling temperature for a perfect look
Turmalin-ceramic plates

This text is machine translated.

Scope of delivery

  • Hair straighteners
  • User manual

More interesting products

(*All information is plus legal VAT)