• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clatronic HC3660 Hair straightener Black, Copper

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Clatronic HC3660 Hair straightener Black, Copper

  • Ceramic plates
  • Ion function by tourmaline coating
  • LED control light

Technical specifications

Product type

Hair straightener

Power supply (LOV)

mains-powered

Factory colour

Black

Copper

No. of levels

1

Operating voltage

220 - 240 V

Weight

450 g

Features

incl. ionizer

33 W

Width

355 mm

Height

100 mm

Length

50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1543530 Clatronic HC3660 Hair straightener Black, Copper

User & Safety Instructions

User & Safety Instructions 1543530 Clatronic HC3660 Hair straightener Black, Copper

Warranty Terms

Warranty Terms 1543530 Clatronic HC3660 Hair straightener Black, Copper

Description

Ceramic plates, durable and scratch-resistant, for uniform, gentle heat distribution. Ion function through additional tourmaline coating - better hair's stylability by anti-static effect, the hair is smooth and shiny.

This text is machine translated.

Features

  • Ideal for trend hairstyles
  • Ceramic plates, durable and scratch-resistant, for uniform, gentle heat distribution
  • Ion function through additional tourmaline coating - better hair's stylability by anti-static effect, the hair is smooth and glossy
  • Problem-free smooth by constant, long-lasting temperature
  • Short heating time
  • LED control light
  • Safety latch
  • Handy design
  • On/Off switch
  • Heat-resistant cable
  • Cable feed over 360° swivel joint
  • Lifting eye
  • 220 - 240 V, 50/60 Hz, 28-33 W

Scope of delivery

  • Hair straighteners
  • User manual

More interesting products

(*All information is plus legal VAT)