• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rowenta Ultimate Experience Premium Hair straightener Black, Copper

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Rowenta ultimate experience premium SF8230 straightener warm black, copper 2.7 m.

  • Smoothing iron technology: Warm purpose: Dry hair
  • Hair even hair curly
  • Ceramic heating system Adjustable temperature
  • Number of heating levels: 5
  • Warm-up time 25 s.
  • Auto switch-off
  • Cable length: 2.7 m
  • Energy source: AC
  • Black, copper
  • This text is machine translated.

Technical specifications

  • Energy source: AC
Product type

Hair straightener

Power supply (LOV)

mains-powered

Factory colour

Black

Copper

Max. temperature

200 °C

No. of levels

5

Preheating time

25 s

Operating voltage

230 V / AC

Weight

430 g

Features

incl. curler

Auto switch-off

Cable length

2.7 m

Width

33 mm

Height

39 mm

Min. temperature

120 °C

Depth

255 mm

Type

Hair straightener

Power supply (details)

220 - 240 V

Temperature (min)

120 °C

Layers per pallet

5 Stück(e)

Products per intermodal container (20ft)

3840 Stück(e)

Products per intermodal container (40ft)

8640 Stück(e)

Adjustable thermostat

yes

Indication light

yes

Number of heating levels

5

Ionic function

no

Hair texturizing

no

Hair curling

yes

Hair straightening

yes

Hair drying

no

Auto power off

yes

Cord length

2.7 m

Temperature (max)

200 °C

On/off switch

yes

Temperature indicator

yes

Products per pallet

120 Stück(e)

Package weight

1.12 kg

Warm-up time

25 s

Fast heat

yes

Ceramic heating system

yes

Built-in display

no

Auto power off after

45 min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773572 Rowenta Ultimate Experience Premium Hair straightener Black, Copper

Description

Scope of delivery

  • Hair straighteners
  • User manual

More interesting products

(*All information is plus legal VAT)