• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera RC 370183022 Red Bull Peugeot WRX 208 1:18 RC model car for beginners Electric Offroad

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RC 2.4GHz Red Bull rally cross -PX- Carrera(C) Profi(C) RC

  • Full driving and steering functionMetal transmissionOil-pressure shock absorberPneumatic tireAll-wheel drive

Technical specifications

  • 6.4V 700mAh 2S LiFePo4 battery2x AAA batteries (included)
Product type

RC model car for beginners

Dim

(L x W x H) 335 x 180 x 125 mm

Model craft type

Offroad

Recommended minimum age

14 years

Battery life

15 min

Frequency

2,4 GHz

Speed (max.)

50 km/h

Manufacturer part #

370183022

Charging time

80 min

Scale

1:18

Model version

RtR

Engine type

Electric

Width

180 mm

Height

125 mm

Length

335 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2617620 Carrera RC 370183022 Red Bull Peugeot WRX 208 1:18 RC model car for beginners Electric Offroad

Description

Red Bull lends wings on the runwayCarrera Pro RC Red Bull Peugeot WRX208, Hansen is the first off-road adventure. The licensed model looks almost the same as the infamous racing car, which skillfully tatters through the muddy curves and hilly slopes of the worldwide rally tracks. The high-quality technical equipment of the Carrera Pro RC Red Bull Peugeot WRX208 is perfectly equipped for domestic racing on any surface just like the large prototype.Off the ground!Four-wheel drive, metal gears, oil pressure shock absorbers and suspension ensure special driving comfort on the ground and are robust enough to withstand even wild journeys. Thanks to the splash-water protection, the race can also be carried out at up to 50 km/h by puddles and snow. The long-life LiFePo4 battery supplies power to the vehicle for up to 15 minutes before it has to be charged via the enclosed USB charging cable.

This text is machine translated.

Scope of delivery

  • Red Bull Peugeot WRX 208
  • Radio control
  • LiFePO4 battery
  • USB charging cable
  • Batteries
  • User manual.

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)