• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera Rescue One RC model helicopter RtR

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Carrera RC 2.4 GHz rescue one

  • Helicopter with trunk made of aluminum
  • High quality coaxial rotor control
  • GYRO SYSTEM
  • AUTOMATIC FLIGHT ALTITUDE ASSISTANT WITH AUTO-START & LANDING FUNCTION
  • LED light
  • FIXED BUILT-IN LIPO BATTERY
  • USB to USB-C charging cable

Technical specifications

Product type

RC model helicopter

Model version

RtR

Recommended minimum age

8

Model

Rescue One

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818177 Carrera Rescue One RC model helicopter RtR

Description

Ready for quiet use in the air Gentle lifts the Carrera RC Rescue One and immediately shows, what is important: Controlled movements, stable flight position and precise maneuvering. The 19.5 cm long rotors thereby work perfectly with the robust aluminum fuselage and make the helicopter Ideal for indoor-flights starting from 8 years. It supports uniform flight through the integrated gyro system, while the automatic altitude assistant reliably keeps the position. Take off and land in a very comfortable way thanks to the auto-start and landing function. The direction change can be fine tuned via the digital proportional control, while the LED-lighting sets the Rescue One discreetly in scene. With a flight time of up to 10 minutes, firmly in-built LiPo-battery and ready-to-fly equipment the helicopter is ready to use at all times for precise flight moments in compact area.

This text is machine translated.

Scope of delivery

  • Helicopter
  • Controller
  • Inclusive of rechargeable permanently installed rechargeable battery
  • USB to USB-C charging cable
  • Batteries

More interesting products

(*All information is plus legal VAT)