• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control Mosquito RC model helicopter for beginners RtF

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Revell Control Mosquito RC model helicopter for beginners RtF

  • Highly detailed design: Every aspect of the Mosquito has been carefully designed to provide a realistic and appealing appearance.
  • Innovative technology: Equipped with a state-of-the-art gyro system for excellent stability and control.
  • Easy to use: Easy to control and Ideal for beginners.
  • Long life: Robust construction and spare rotors provided provide for sustained gaming fun.
  • Eco-friendly operation: The rechargeable LiPo battery reduces the need for disposable batteries and contributes to a more sustainable gaming pleasure.

Technical specifications

  • Remote control: 4x mignon battery (please order separately)
Product type

RC model helicopter for beginners

Model version

RtF

Length

210 mm

Dim

(L x W x H) 210 x 45 x 110 mm

Main rotor Ø

198 mm

Width

45 mm

Height

110 mm

Age category

8 years and over

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3312211 Revell Control Mosquito RC model helicopter for beginners RtF

Description

Discover the "Revell Control Mosquito" – a compact flying wonder, which goes beyond the limits of the traditional indoor flying! Specially designed for young pilots from 8 years on, this 2-channel helicopter with infrared-remote control combines innovative technology and child-friendly handling. With an impressive length of 210 mm, a height of 110 mm and a width of only 45 mm, this mini-helicopter is the ideal toy for exploring the domestic air space.

Thanks to the advanced gyro system you enjoy stable and precise flight characteristics, which guarantee an unforgettable flight experience also to the beginners. The rotor diameter of 198 mm provides excellent maneuverability, while the integrated LED front lighting provides extra fun and visibility in all lighting conditions.

The Revell Control Mosquito is Ideal for young RC-enthusiasts and beginners at the age of 8 years and older. This product is a perfect introduction to the world of remote-controlled model aircraft. Whether it's an exciting indoor toy or an entry into a fascinating hobby, the Mosquito is a must for every small pilot.

This text is machine translated.

Scope of delivery

  • Mosquito RC helicopter
  • Infrared remote control
  • Integrated LiPo-battery
  • Charger
  • Spare rotor blades
  • User manual.

Hints

Batteries not included.

More interesting products

(*All information is plus legal VAT)