• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport Easy Tyrann 200 Boost RC model helicopter for beginners RtF

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric helicopter Easy Tyrann 200 Boost

  • 100% Ready to Fly
  • Inclusive of gyroscope electronics
  • Boost function
  • A simple symbol or map symbol with the inscription 'RtF'.
  • 'Length 190 mm' is written in black text on a white background.
  • 'Main rotor ø 200mm' in a square frame.
  • 'Skill' indicator with five boxes, two of which are white; 'Beginner' on the left, 'Professional' on the right. Indicates progress or difficulty level.

Technical specifications

Product type

RC model helicopter for beginners

Model version

RtF

Length

190 mm

Class

C0

Recommended minimum age

8 years

Flight duration

8 min

Main rotor Ø

200 mm

Height

101 mm

Take-off weight

0.044 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1910207 Carson Modellsport Easy Tyrann 200 Boost RC model helicopter for beginners RtF

Conformity certificate

Conformity certificate 1910207 Carson Modellsport Easy Tyrann 200 Boost RC model helicopter for beginners RtF

Description

The Carson Easy Tyrann 200 Boost is an easy-to-fly "Fun Heli" with special functions. The model is equipped with a boost function that can be controlled via the transmitter. This gives the Tyrann extra power. LED that can also be switched via the transmitter gives the helicopter a cool look. Easy handling - thanks to electronic gyroscope, the helicopter can be controlled easily and safely. Metal chassis and tail boom provide the necessary stability. Enjoy your CARSON Easy Tyrann 200 Boost!

This text is machine translated.

Features

  • Charging via USB connection
  • Boost button on the transmitter for more power
  • LEDs can be controlled via transmitter
  • Super robust metal chassis

Scope of delivery

  • Helicopter
  • IR remote control system
  • LiPo battery
  • USB charging cable
  • Transmitter batteries
  • Spare rotor set
  • User manual.