• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport 1:16 Heuwagen für RC Traktor grün 1:16 Trailer

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

1:16 hay wagon for RC tractor green

  • Detailed hay wagonRear coupling for additional trailers Front and rear frame can be folded inIncludes eight round bales

Technical specifications

Product type

Trailer

Scale

1:16

Dim

(L x W x H) 450 x 155 x 160 mm

Weight

645 g

Manufacturer part #

907659

Model

Hay wagon for tractor

Length

450 mm

Height

160 mm

Width

155 mm

Description

1:16 hay wagon for RC tractor greenLet it roll!The Hay wagon is the ideal supplement for THE CARSON RC tractor JCB (Order No. No.: 500907653)By CARSON. When the tailgate is folded out, the 8 plastic hay bales included can roll down and feed the animals.

This text is machine translated.

Features

  • Detailed hay wagonRear coupling for additional trailersFront and rear frame can be folded inIncludes eight round bales

Scope of delivery

  • Hay waggon
  • User manual.

What kind of Model Cars are you looking for?

More interesting products

(*All information is plus legal VAT)