• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport 500907214 1:14 360-degree light 2 pc(s)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:14 Beacon Set LED

  • Officially licensed
  • Memory function

Technical specifications

Product type

360-degree light

Scale

1:14

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1538307 Carson Modellsport 500907214 1:14 360-degree light 2 pc(s)

Description

Our new generation of beacons is equipped with 7 super bright SMD LEDs and includes 13 adjustable programs, of which 6 rotation and 7 Stroboscope programs included, depending on the applications can be chosen freely. Furthermore, the function of an integrated "memory function". There are two different settings (e.g. a rotation and a strobe setting) can be stored and over a switching channel (3 pos. Switch/On/Off/On) on the remote control system activated / deactivated or be changed. An operation of 2 beacons is in connections with a Y-cable (not included in the delivery) is possible. The selection of programs takes place directly on the rotating beacon.

This text is machine translated.

Features

  • Officially licensed by HELLA
  • 13 selectable programs (6-Round/7 strobe flash function)
  • Original Lightning/rotation speeds
  • Built-in memory function for storing 2 programs (Camera / rotating beacon)
  • 4 different light housing/glasses in orange
  • Swivelling +/-5° degrees (adaptation to the roof inclination)
  • Control is performed by switching channel (3-pos. On/Off/On)
  • Dimensions: Height 22 mm, Alusockel-Ø 17 mm, glass-Ø 11 mm
  • Cable length approx. 350 mm (3-pin), operating voltage 4.5 - 6.0 V/DC = (receiver power), plug system uni.

Scope of delivery

  • 2 beacons with SMD LEDs ready for assembly
  • Fixings
  • Glasses set
  • User manual.

More interesting products

(*All information is plus legal VAT)