A wooden transporter converted in no time at all to the transportation of building materials. The basis of this platform structure is a steel frame with integrated sub-frame for mounting on the TAMIYA Volvo FH16 chassis. The original attachment points/screw connections were used here for the installation. There is no need to drill holes manually. The detailed board walls are provided with surface engravings on both sides and are stored in stable hinges movable. A "locking" of the board walls is done by means of powerful neodymium magnets, here two pieces are left almost invisible in the board wall. The wood application included in the conversion kit underlines the detailed design of the platform and can be aged and adapted to your own requirements.
Recommendation: The separately available aluminum underrun protection (with back light holder; Article No.: 500907515) is required for mounting the tail lights included in the kit or the optionally available back light boards (article no.: 500907508, universal; not MFC compatible).
This text is machine translated.
Features
Basic support/sub-frame made of steel (CNC milled)
CNC machined aluminum side walls, with detailed surface engravings
Locking of the on-board walls takes place with neodymium magnets
All 5 side walls are functional
5 hinges per side board wall
4 hinges on the rear bulkhead
Real wood floor application
Description
A wooden transporter converted in no time at all to the transportation of building materials. The basis of this platform structure is a steel frame with integrated sub-frame for mounting on the TAMIYA Volvo FH16 chassis. The original attachment points/screw connections were used here for the installation. There is no need to drill holes manually. The detailed board walls are provided with surface engravings on both sides and are stored in stable hinges movable. A "locking" of the board walls is done by means of powerful neodymium magnets, here two pieces are left almost invisible in the board wall. The wood application included in the conversion kit underlines the detailed design of the platform and can be aged and adapted to your own requirements.
Recommendation: The separately available aluminum underrun protection (with back light holder; Article No.: 500907515) is required for mounting the tail lights included in the kit or the optionally available back light boards (article no.: 500907508, universal; not MFC compatible).
This text is machine translated.
Features
Basic support/sub-frame made of steel (CNC milled)
CNC machined aluminum side walls, with detailed surface engravings
Locking of the on-board walls takes place with neodymium magnets