• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Optical Binoculars 10 x 25 mm Porro prism Black VP-025

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Splash-proof: Yes
  • Water safety: Splash-proof
Magnification

10 x

Product type

Binoculars

Lens Ø

25 mm

Dim

(L x W x H) 36 x 112 x 115 mm

Factory colour

Black

Weight

388 g

Type

Porro prism

Width

112 mm

Height

115 mm

Length

36 mm

FOV (1000 m)

83 m

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.