• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Optical Binoculars 10 x 42 mm Porro prism Black VP-042

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Splash-proof: Yes
  • Water safety: Splash-proof
Magnification

10 x

Product type

Binoculars

Lens Ø

42 mm

Dim

(L x W x H) 59.3 x 151 x 144 mm

Factory colour

Black

Weight

722 g

Type

Porro prism

Width

151 mm

Height

144 mm

Length

59.3 mm

FOV (1000 m)

100 m

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.