• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson RC Sport USB charger 250 A NiMH

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB charger with Tamiya plug

  • Output 7.2 V/250 mA
  • This text is machine translated.

Technical specifications

Product type

USB charger

Connector system

Tamiya

Matching rechargeable battery

NiMH

Charging current (max.)

250 A

Charging slots

1

Operating voltage

5 V via USB

Manufacturer part #

606091

No. of cells

6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2544135 Carson RC Sport USB charger 250 A NiMH

Description

USB charging cable with Tamiya plug. Suitable for all CARSON NiMH racing packs (6 cells).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)